BUK7M6R7-40HX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN3R5-25MLDX

DigiKey Part Number
1727-PSMN3R5-25MLDXTR-ND - Tape & Reel (TR)
1727-PSMN3R5-25MLDXCT-ND - Cut Tape (CT)
1727-PSMN3R5-25MLDXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMN3R5-25MLDX
Description
MOSFET N-CH 25V 70A LFPAK33
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
N-Channel 25 V 70A (Tc) 65W (Tc) Surface Mount LFPAK33
Datasheet
 Datasheet
EDA/CAD Models
PSMN3R5-25MLDX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
25 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3.72mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
2.2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
18.9 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1334 pF @ 12 V
FET Feature
Schottky Diode (Body)
Power Dissipation (Max)
65W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LFPAK33
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,478
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.87000$3.87
10$3.68000$36.80
100$2.96430$296.43
500$2.95480$1,477.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$2.00680$3,010.20
3,000$1.93962$5,818.86
4,500$1.93542$8,709.39
7,500$1.90751$14,306.33
10,500$1.89645$19,912.72
Manufacturers Standard Package