


PSMN2R8-25MLC,115 | |
|---|---|
DigiKey Part Number | 1727-7139-2-ND - Tape & Reel (TR) 1727-7139-1-ND - Cut Tape (CT) 1727-7139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN2R8-25MLC,115 |
Description | MOSFET N-CH 25V 70A LFPAK33 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 70A (Tc) 88W (Tc) Surface Mount LFPAK33 |
Datasheet | Datasheet |
EDA/CAD Models | PSMN2R8-25MLC,115 Models |
Category | Vgs(th) (Max) @ Id 2.15V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 37.7 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2432 pF @ 12.5 V |
FET Type | Power Dissipation (Max) 88W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 25 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LFPAK33 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.8mOhm @ 25A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.96000 | $14.96 |
| 10 | $9.50400 | $95.04 |
| 100 | $6.36340 | $636.34 |
| 500 | $5.01774 | $2,508.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $4.36397 | $6,545.95 |
| 3,000 | $4.03487 | $12,104.61 |
| 4,500 | $3.86723 | $17,402.53 |
| 7,500 | $3.67888 | $27,591.60 |
| 10,500 | $3.56737 | $37,457.39 |
| 15,000 | $3.45902 | $51,885.30 |

