


PSMN1R8-30MLHX | |
|---|---|
DigiKey Part Number | 1727-PSMN1R8-30MLHXTR-ND - Tape & Reel (TR) 1727-PSMN1R8-30MLHXCT-ND - Cut Tape (CT) 1727-PSMN1R8-30MLHXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN1R8-30MLHX |
Description | MOSFET N-CH 30V 150A LFPAK33 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 150A (Tc) 106W (Tc) Surface Mount LFPAK33 |
Datasheet | Datasheet |
EDA/CAD Models | PSMN1R8-30MLHX Models |
Category | Vgs(th) (Max) @ Id 2.2V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 58 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3125 pF @ 15 V |
FET Type | Power Dissipation (Max) 106W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LFPAK33 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.1mOhm @ 25A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.99000 | $18.99 |
| 10 | $12.17600 | $121.76 |
| 100 | $8.26010 | $826.01 |
| 500 | $6.58328 | $3,291.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $3.98513 | $5,977.69 |
| 3,000 | $3.67882 | $11,036.46 |
| 4,500 | $3.52278 | $15,852.51 |
| 7,500 | $3.34748 | $25,106.10 |
| 10,500 | $3.24369 | $34,058.75 |
| 15,000 | $3.14282 | $47,142.30 |

