Parametric Equivalent

PSMN1R0-100ASEJ | |
|---|---|
DigiKey Part Number | 1727-PSMN1R0-100ASEJTR-ND - Tape & Reel (TR) 1727-PSMN1R0-100ASEJCT-ND - Cut Tape (CT) 1727-PSMN1R0-100ASEJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN1R0-100ASEJ |
Description | PSMN1R0-100ASE/SOT8000A/CCPAK1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 430A (Tc) 1.55kW (Tc) Surface Mount CCPAK1212 |
Datasheet | Datasheet |
EDA/CAD Models | PSMN1R0-100ASEJ Models |
Category | Vgs(th) (Max) @ Id 3.6V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 509 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 36460 pF @ 50 V |
FET Type | Power Dissipation (Max) 1.55kW (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package CCPAK1212 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.04mOhm @ 25A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSMN1R1-100CSEJ | Nexperia USA Inc. | 0 | 1727-PSMN1R1-100CSEJCT-ND | $95.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $94.55000 | $94.55 |
| 10 | $65.35300 | $653.53 |
| 100 | $50.91330 | $5,091.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $41.59569 | $41,595.69 |












