
PSMN057-200B,118 | |
|---|---|
DigiKey Part Number | 1727-4774-2-ND - Tape & Reel (TR) 1727-4774-1-ND - Cut Tape (CT) 1727-4774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN057-200B,118 |
Description | MOSFET N-CH 200V 39A D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 39A (Tc) 250W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 96 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3750 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 250W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 57mOhm @ 17A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.49000 | $31.49 |
| 10 | $20.57800 | $205.78 |
| 100 | $14.36620 | $1,436.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $11.12113 | $8,896.90 |
| 1,600 | $10.36392 | $16,582.27 |
| 2,400 | $9.97833 | $23,947.99 |
| 4,000 | $9.57702 | $38,308.08 |

