
PSMN2R1-30YLEX | |
---|---|
DigiKey Part Number | 1727-PSMN2R1-30YLEXTR-ND - Tape & Reel (TR) 1727-PSMN2R1-30YLEXCT-ND - Cut Tape (CT) 1727-PSMN2R1-30YLEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN2R1-30YLEX |
Description | PSMN2R1-30YLE/SOT669/LFPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 160A (Tc) 124W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7V, 10V | |
Rds On (Max) @ Id, Vgs | 2.17mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 64 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3749 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 124W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.67000 | $16.67 |
10 | $11.34800 | $113.48 |
100 | $8.36870 | $836.87 |
500 | $6.07138 | $3,035.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $5.72126 | $8,581.89 |
3,000 | $4.48912 | $13,467.36 |
4,500 | $4.45657 | $20,054.57 |
7,500 | $4.40213 | $33,015.97 |