
PSMN013-60YLX | |
---|---|
DigiKey Part Number | 1727-2589-2-ND - Tape & Reel (TR) 1727-2589-1-ND - Cut Tape (CT) 1727-2589-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN013-60YLX |
Description | MOSFET N-CH 60V 53A LFPAK56 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 53A (Tc) 95W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 13mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 33.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2603 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 95W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.33000 | $7.33 |
10 | $5.20300 | $52.03 |
100 | $4.03860 | $403.86 |
500 | $3.43554 | $1,717.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $2.42663 | $3,639.94 |
3,000 | $2.39304 | $7,179.12 |
4,500 | $2.35560 | $10,600.20 |