MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PSMN004-60B,118 | |
|---|---|
DigiKey Part Number | 1727-5267-2-ND - Tape & Reel (TR) 1727-5267-1-ND - Cut Tape (CT) 1727-5267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN004-60B,118 |
Description | MOSFET N-CH 60V 75A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 60 V 75A (Tc) 230W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 168 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 8300 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 230W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.6mOhm @ 25A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSMN4R6-60BS,118 | Nexperia USA Inc. | 0 | 1727-7122-1-ND | $25.16000 | MFR Recommended |
| AOB266L | Alpha & Omega Semiconductor Inc. | 0 | 785-1328-2-ND | $10.36279 | Similar |
| DMTH6004SCTBQ-13 | Diodes Incorporated | 157 | DMTH6004SCTBQ-13DICT-ND | $33.13000 | Similar |
| FDB035AN06A0 | onsemi | 5,040 | FDB035AN06A0CT-ND | $56.32000 | Similar |
| FDB050AN06A0 | onsemi | 1,425 | FDB050AN06A0CT-ND | $29.35000 | Similar |









