6 XFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 XFDFN
Introducing Automotive DFN packages

PRTR5V0U2F,115

DigiKey Part Number
1727-4161-2-ND - Tape & Reel (TR)
1727-4161-1-ND - Cut Tape (CT)
1727-4161-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PRTR5V0U2F,115
Description
TVS DIODE 5.5VWM 6XSON SOT886
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
PRTR5V0U2F,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
-
Capacitance @ Frequency
1pF @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100,619
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.36700$13.67
100$1.19360$119.36
500$1.15874$579.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.94668$4,733.40
Manufacturers Standard Package