BC817RAPNZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BC817RAPNZ
Automotive DFN Packages
Introducing Automotive DFN packages

PRMH13Z

DigiKey Part Number
1727-7397-2-ND - Tape & Reel (TR)
1727-7397-1-ND - Cut Tape (CT)
1727-7397-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PRMH13Z
Description
TRANS PREBIAS 2NPN 50V DFN1412-6
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 230MHz 480mW Surface Mount DFN1412-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
4.7kOhms
Resistor - Emitter Base (R2)
47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
100mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
1µA
Frequency - Transition
230MHz
Power - Max
480mW
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-XFDFN Exposed Pad
Supplier Device Package
DFN1412-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 157
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.35000$13.50
100$0.60420$60.42
500$0.44042$220.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.30228$1,511.40
Manufacturers Standard Package