



PRMD10Z | |
---|---|
DigiKey Part Number | 1727-7389-2-ND - Tape & Reel (TR) 1727-7389-1-ND - Cut Tape (CT) 1727-7389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRMD10Z |
Description | TRANS PREBIAS 1NPN 1PNP 6DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased, 1 PNP 50V 100mA 230MHz 480mW Surface Mount DFN1412-6 |
Datasheet | Datasheet |
EDA/CAD Models | PRMD10Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN Pre-Biased, 1 PNP | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 2.2kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 100nA | |
Frequency - Transition | 230MHz | |
Power - Max | 480mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | DFN1412-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.53900 | $15.39 |
100 | $0.65530 | $65.53 |
500 | $0.61954 | $309.77 |
1,000 | $0.54726 | $547.26 |
2,000 | $0.49796 | $995.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.36106 | $1,805.30 |