



PQMH11Z | |
---|---|
DigiKey Part Number | 1727-2715-2-ND - Tape & Reel (TR) 1727-2715-1-ND - Cut Tape (CT) 1727-2715-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PQMH11Z |
Description | TRANS PREBIAS 2NPN DFN1010B-6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 230MHz 230mW Surface Mount DFN1010B-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 1µA | |
Frequency - Transition | 230MHz | |
Power - Max | 230mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | DFN1010B-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.47000 | $14.70 |
100 | $0.91880 | $91.88 |
500 | $0.67774 | $338.87 |
1,000 | $0.59949 | $599.49 |
2,000 | $0.53347 | $1,066.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.46185 | $2,309.25 |