


PQMH10Z | |
---|---|
DigiKey Part Number | 1727-2714-2-ND - Tape & Reel (TR) 1727-2714-1-ND - Cut Tape (CT) 1727-2714-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PQMH10Z |
Description | TRANS PREBIAS 2NPN DFN1010B-6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 230MHz 350mW Surface Mount DFN1010B-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 2.2kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 1µA | |
Frequency - Transition | 230MHz | |
Power - Max | 350mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | DFN1010B-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.46303 | $2,315.15 |
10,000 | $0.41858 | $4,185.80 |
15,000 | $0.39591 | $5,938.65 |
25,000 | $0.37043 | $9,260.75 |
35,000 | $0.35533 | $12,436.55 |
50,000 | $0.34066 | $17,033.00 |
125,000 | $0.30844 | $38,555.00 |
250,000 | $0.29532 | $73,830.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.39000 | $2.39 |