
PQMD12Z | |
---|---|
DigiKey Part Number | 1727-1479-2-ND - Tape & Reel (TR) 1727-1479-1-ND - Cut Tape (CT) 1727-1479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PQMD12Z |
Description | TRANS PREBIAS 1NPN 1PNP 6DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 230MHz, 180MHz 350mW Surface Mount DFN1010B-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 47kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
Frequency - Transition | 230MHz, 180MHz | |
Power - Max | 350mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | DFN1010B-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.47000 | $2.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.48351 | $2,417.55 |
10,000 | $0.43742 | $4,374.20 |
15,000 | $0.41393 | $6,208.95 |
25,000 | $0.38751 | $9,687.75 |
35,000 | $0.37186 | $13,015.10 |
50,000 | $0.35664 | $17,832.00 |
125,000 | $0.32325 | $40,406.25 |
250,000 | $0.31179 | $77,947.50 |