


PNE20080EPE-QZ | |
---|---|
DigiKey Part Number | 1727-PNE20080EPE-QZTR-ND - Tape & Reel (TR) 1727-PNE20080EPE-QZCT-ND - Cut Tape (CT) 1727-PNE20080EPE-QZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PNE20080EPE-QZ |
Description | DIODE STANDARD 200V 8A CFP15B |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 8A Surface Mount CFP15B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 86pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CFP15B | |
Operating Temperature - Junction | 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.84000 | $5.84 |
10 | $4.63500 | $46.35 |
100 | $3.49780 | $349.78 |
500 | $2.70026 | $1,350.13 |
1,000 | $2.39757 | $2,397.57 |
2,000 | $2.22696 | $4,453.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.20041 | $11,002.05 |
10,000 | $1.76988 | $17,698.80 |
15,000 | $1.74518 | $26,177.70 |