


PNE20040EPE-QZ | |
|---|---|
DigiKey Part Number | 1727-PNE20040EPE-QZTR-ND - Tape & Reel (TR) 1727-PNE20040EPE-QZCT-ND - Cut Tape (CT) 1727-PNE20040EPE-QZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PNE20040EPE-QZ |
Description | DIODE STANDARD 200V 4A CFP15B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 4A Surface Mount CFP15B |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Mfr | Capacitance @ Vr, F 61pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 4A | Supplier Device Package CFP15B |
Voltage - Forward (Vf) (Max) @ If 930 mV @ 4 A | Operating Temperature - Junction 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 30 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PUUP3D | Taiwan Semiconductor Corporation | 6,000 | 1801-PUUP3DCT-ND | $7.81000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.81000 | $7.81 |
| 10 | $4.87500 | $48.75 |
| 100 | $3.16200 | $316.20 |
| 500 | $2.42468 | $1,212.34 |
| 1,000 | $2.18692 | $2,186.92 |
| 2,000 | $1.98673 | $3,973.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.76997 | $8,849.85 |
| 10,000 | $1.63601 | $16,360.10 |
| 15,000 | $1.56777 | $23,516.55 |
| 25,000 | $1.49111 | $37,277.75 |
| 35,000 | $1.44572 | $50,600.20 |
| 50,000 | $1.40162 | $70,081.00 |


