Diode 200 V 1A Surface Mount SOD323HP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNE20010EXD-QX

DigiKey Part Number
1727-PNE20010EXD-QXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PNE20010EXD-QX
Description
DIODE STANDARD 200V 1A SOD323HP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount SOD323HP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
25 ns
Mfr
Current - Reverse Leakage @ Vr
75 nA @ 200 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Part Status
Active
Grade
Automotive
Technology
Qualification
AEC-Q101
Voltage - DC Reverse (Vr) (Max)
200 V
Mounting Type
Current - Average Rectified (Io)
1A
Package / Case
Voltage - Forward (Vf) (Max) @ If
1.02 V @ 1 A
Supplier Device Package
SOD323HP
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Operating Temperature - Junction
175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,500
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500$0.63234$2,845.53
9,000$0.57321$5,158.89
13,500$0.54307$7,331.45
22,500$0.50918$11,456.55
31,500$0.48911$15,406.97
45,000$0.46960$21,132.00
Manufacturers Standard Package