


PMZB950UPELYL | |
---|---|
DigiKey Part Number | 1727-7379-2-ND - Tape & Reel (TR) 1727-7379-1-ND - Cut Tape (CT) 1727-7379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMZB950UPELYL |
Description | MOSFET P-CH 20V 500MA DFN1006B-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 500mA (Ta) 360mW (Ta) Surface Mount DFN1006B-3 |
Datasheet | Datasheet |
EDA/CAD Models | PMZB950UPELYL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 4.5V | |
Rds On (Max) @ Id, Vgs | 1.4Ohm @ 500mA, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.1 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 43 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 360mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN1006B-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.21000 | $3.21 |
10 | $1.97600 | $19.76 |
100 | $1.24060 | $124.06 |
500 | $0.92330 | $461.65 |
1,000 | $0.82048 | $820.48 |
2,000 | $0.73384 | $1,467.68 |
5,000 | $0.63991 | $3,199.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.58178 | $5,817.80 |
20,000 | $0.53287 | $10,657.40 |
30,000 | $0.50794 | $15,238.20 |
50,000 | $0.47993 | $23,996.50 |
70,000 | $0.46335 | $32,434.50 |
100,000 | $0.44723 | $44,723.00 |