Similar

PMZ370UNEYL | |
|---|---|
DigiKey Part Number | 1727-2321-2-ND - Tape & Reel (TR) 1727-2321-1-ND - Cut Tape (CT) 1727-2321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMZ370UNEYL |
Description | MOSFET N-CH 30V 900MA DFN1006-3 |
Customer Reference | |
Detailed Description | N-Channel 30 V 900mA (Ta) 360mW (Ta), 2.7W (Tc) Surface Mount SOT-883 |
Datasheet | Datasheet |
EDA/CAD Models | PMZ370UNEYL Models |
Category | Vgs(th) (Max) @ Id 1.05V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 1.16 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 78 pF @ 25 V |
FET Type | Power Dissipation (Max) 360mW (Ta), 2.7W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-883 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 490mOhm @ 500mA, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJQ1916_R1_00201 | Panjit International Inc. | 7,924 | 3757-PJQ1916_R1_00201CT-ND | $2.47000 | Similar |


