TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMV50XNEAR

DigiKey Part Number
1727-PMV50XNEARTR-ND - Tape & Reel (TR)
1727-PMV50XNEARCT-ND - Cut Tape (CT)
1727-PMV50XNEARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMV50XNEAR
Description
PMV50XNEA - 30 V, N-CHANNEL TREN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 3.4A (Ta) 590mW (Ta), 5.6W (Tc) Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 8V
Rds On (Max) @ Id, Vgs
57mOhm @ 3.4A, 8V
Vgs(th) (Max) @ Id
1.25V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
296 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
590mW (Ta), 5.6W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-236AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,779
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.46000$3.46
10$1.91800$19.18
100$1.10800$110.80
500$0.99722$498.61
1,000$0.88733$887.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.73051$2,191.53
6,000$0.67684$4,061.04
9,000$0.54578$4,912.02
15,000$0.54004$8,100.60
21,000$0.50202$10,542.42
30,000$0.48878$14,663.40
Manufacturers Standard Package