
PMV42ENER | |
---|---|
DigiKey Part Number | 1727-2706-2-ND - Tape & Reel (TR) 1727-2706-1-ND - Cut Tape (CT) 1727-2706-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMV42ENER |
Description | MOSFET N-CH 30V 4.4A TO236AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 4.4A (Ta) 500mW (Ta), 5W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMV42ENER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 36mOhm @ 4.4A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 281 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta), 5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $2.29900 | $22.99 |
100 | $1.19800 | $119.80 |
500 | $1.11654 | $558.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.78727 | $2,361.81 |
6,000 | $0.78308 | $4,698.48 |
9,000 | $0.77890 | $7,010.10 |
15,000 | $0.76779 | $11,516.85 |
21,000 | $0.73869 | $15,512.49 |
30,000 | $0.71040 | $21,312.00 |
75,000 | $0.65585 | $49,188.75 |