N-Channel 30 V 4.5A (Ta) 510mW (Ta), 5W (Tc) Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMV37EN2R

DigiKey Part Number
1727-2306-2-ND - Tape & Reel (TR)
1727-2306-1-ND - Cut Tape (CT)
1727-2306-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMV37EN2R
Description
MOSFET N-CH 30V 4.5A TO236AB
Customer Reference
Detailed Description
N-Channel 30 V 4.5A (Ta) 510mW (Ta), 5W (Tc) Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PMV37EN2R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
6.3 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Discontinued at DigiKey
Input Capacitance (Ciss) (Max) @ Vds
209 pF @ 15 V
FET Type
Power Dissipation (Max)
510mW (Ta), 5W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-236AB
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
36mOhm @ 4.5A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDN359ANonsemi10,668FDN359ANCT-ND$6.58000Similar
FDN359BNonsemi42,914FDN359BNOSCT-ND$5.84000Similar
TSM2306CX RFGTaiwan Semiconductor Corporation47,3921801-TSM2306CXRFGCT-ND$8.39000Similar
In-Stock: 6
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.54000$3.54
* All Digi-Reel orders will add a $55.00 reeling fee.