
PMV30UN2VL | |
---|---|
DigiKey Part Number | PMV30UN2VL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMV30UN2VL |
Description | MOSFET N-CH 20V 5.4A TO236AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 5.4A (Ta) 490mW (Ta) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMV30UN2VL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 4.5V | |
Rds On (Max) @ Id, Vgs | 32mOhm @ 4.2A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 655 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 490mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.60519 | $6,051.90 |
20,000 | $0.55473 | $11,094.60 |
30,000 | $0.52901 | $15,870.30 |
50,000 | $0.50011 | $25,005.50 |
70,000 | $0.48300 | $33,810.00 |
100,000 | $0.46637 | $46,637.00 |