Similar
Similar



PMST5550,135 | |
|---|---|
DigiKey Part Number | 1727-PMST5550,135TR-ND - Tape & Reel (TR) 1727-PMST5550,135CT-ND - Cut Tape (CT) 1727-PMST5550,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMST5550,135 |
Description | TRANS NPN 140V 0.3A SOT-323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 140 V 300 mA 300MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Power - Max 200 mW |
Mfr | Frequency - Transition 300MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 300 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 140 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 5mA, 50mA | Supplier Device Package SOT-323 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 10mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT5550LT1G | onsemi | 4,194 | MMBT5550LT1GOSCT-ND | $1.23000 | Similar |
| MMST5551-7-F | Diodes Incorporated | 0 | MMST5551-FDICT-ND | $2.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.38900 | $13.89 |
| 100 | $0.86330 | $86.33 |
| 500 | $0.63438 | $317.19 |
| 1,000 | $0.56013 | $560.13 |
| 2,000 | $0.49744 | $994.88 |
| 5,000 | $0.42944 | $2,147.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.36540 | $3,654.00 |
| 20,000 | $0.33195 | $6,639.00 |
| 30,000 | $0.31489 | $9,446.70 |
| 50,000 | $0.30767 | $15,383.50 |



