Bipolar (BJT) Transistor NPN 140 V 300 mA 300MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 140 V 300 mA 300MHz 200 mW Surface Mount SOT-323
PMST2907A-QX

PMST5550,115

DigiKey Part Number
1727-2414-2-ND - Tape & Reel (TR)
1727-2414-1-ND - Cut Tape (CT)
1727-2414-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMST5550,115
Description
TRANS NPN 140V 0.3A SOT-323
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 140 V 300 mA 300MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
200 mW
Mfr
Frequency - Transition
300MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
300 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
140 V
Package / Case
SC-70, SOT-323
Vce Saturation (Max) @ Ib, Ic
250mV @ 5mA, 50mA
Supplier Device Package
SOT-323
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 10mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBT5550LT1Gonsemi4,194MMBT5550LT1GOSCT-ND$1.23000Similar
MMST5551-TPMCC (Micro Commercial Components)15,354MMST5551TPMSCT-ND$2.14000Similar
In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.38900$13.89
100$0.86330$86.33
500$0.63438$317.19
1,000$0.56013$560.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.46545$1,396.35
6,000$0.41765$2,505.90
9,000$0.39327$3,539.43
15,000$0.36584$5,487.60
21,000$0.34959$7,341.39
30,000$0.33379$10,013.70
Manufacturers Standard Package