


PMST4403,115 | |
|---|---|
DigiKey Part Number | 1727-4327-2-ND - Tape & Reel (TR) 1727-4327-1-ND - Cut Tape (CT) 1727-4327-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMST4403,115 |
Description | TRANS PNP 40V 0.6A SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 600 mA 200MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | PMST4403,115 Models |
Category | Power - Max 200 mW |
Mfr | Frequency - Transition 200MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 750mV @ 50mA, 500mA | Supplier Device Package SOT-323 |
Current - Collector Cutoff (Max) 50nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.04400 | $10.44 |
| 100 | $0.64790 | $64.79 |
| 500 | $0.47240 | $236.20 |
| 1,000 | $0.41551 | $415.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.34275 | $1,028.25 |
| 6,000 | $0.30599 | $1,835.94 |
| 9,000 | $0.28723 | $2,585.07 |
| 15,000 | $0.26612 | $3,991.80 |
| 21,000 | $0.25361 | $5,325.81 |
| 30,000 | $0.24144 | $7,243.20 |

