Similar
Similar
Similar



PMPB95ENEAX | |
|---|---|
DigiKey Part Number | 1727-2705-2-ND - Tape & Reel (TR) 1727-2705-1-ND - Cut Tape (CT) 1727-2705-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMPB95ENEAX |
Description | MOSFET N-CH 80V 2.8A DFN2020MD-6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 2.8A (Ta) 1.6W (Ta), 15.6W (Tc) Surface Mount DFN2020MD-6 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 14.9 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 504 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 1.6W (Ta), 15.6W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 80 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package DFN2020MD-6 |
Rds On (Max) @ Id, Vgs 105mOhm @ 2.8A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.7V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD19538Q2 | Texas Instruments | 83,018 | 296-47322-1-ND | $6.74000 | Similar |
| FDMA037N08LC | onsemi | 5,587 | 488-FDMA037N08LCCT-ND | $18.33000 | Similar |
| RF7P120BKFRATCR | Rohm Semiconductor | 2,950 | 846-RF7P120BKFRATCRCT-ND | $13.81000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.08000 | $6.08 |
| 10 | $3.74900 | $37.49 |
| 100 | $2.40640 | $240.64 |
| 500 | $1.82714 | $913.57 |
| 1,000 | $1.64027 | $1,640.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.31086 | $3,932.58 |
| 6,000 | $1.20534 | $7,232.04 |





