New Product
DFN2020MD-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMPB33XPZ

DigiKey Part Number
1727-PMPB33XPZTR-ND - Tape & Reel (TR)
1727-PMPB33XPZCT-ND - Cut Tape (CT)
1727-PMPB33XPZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMPB33XPZ
Description
PMPB33XP/SOT1220/DFN2020MD-6
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 5.5A 1.7W (Ta) Surface Mount DFN2020MD-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
37mOhm @ 5.5A, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
23 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
1575 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.7W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DFN2020MD-6
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.60000$4.60
10$2.85700$28.57
100$1.81960$181.96
500$1.37140$685.70
1,000$1.22664$1,226.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.04247$3,127.41
6,000$0.94963$5,697.78
9,000$0.90231$8,120.79
15,000$0.84912$12,736.80
21,000$0.81762$17,170.02
30,000$0.78701$23,610.30
75,000$0.73899$55,424.25
Manufacturers Standard Package