
PMPB29XNEAX | |
---|---|
DigiKey Part Number | PMPB29XNEAX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMPB29XNEAX |
Description | PMPB29XNEA/SOT1220/SOT1220 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5A (Ta) 1.7W (Ta) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | - | |
Technology | - | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | ±8V | |
FET Feature | - | |
Power Dissipation (Max) | 1.7W (Ta) | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | - | |
Supplier Device Package | - | |
Package / Case | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.13050 | $3,391.50 |
6,000 | $1.03126 | $6,187.56 |
9,000 | $0.98067 | $8,826.03 |
15,000 | $0.92382 | $13,857.30 |
21,000 | $0.89015 | $18,693.15 |
30,000 | $0.85743 | $25,722.90 |
75,000 | $0.81600 | $61,200.00 |