


PMZ600UNEZ | |
---|---|
DigiKey Part Number | 1727-PMZ600UNEZTR-ND - Tape & Reel (TR) 1727-PMZ600UNEZCT-ND - Cut Tape (CT) 1727-PMZ600UNEZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMZ600UNEZ |
Description | MOSFET N-CH 20V 600MA DFN1006-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 600mA (Ta) 360mW (Ta), 2.7W (Tc) Surface Mount SOT-883 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 4.5V | |
Rds On (Max) @ Id, Vgs | 620mOhm @ 600mA, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.7 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 21.3 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 360mW (Ta), 2.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-883 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.13300 | $11.33 |
100 | $0.71600 | $71.60 |
500 | $0.49528 | $247.64 |
1,000 | $0.43042 | $430.42 |
2,000 | $0.38608 | $772.16 |
5,000 | $0.33207 | $1,660.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.23451 | $2,345.10 |
20,000 | $0.21776 | $4,355.20 |
30,000 | $0.20014 | $6,004.20 |