Similar
Similar
Similar
Similar

PMPB20EN,115 | |
|---|---|
DigiKey Part Number | 1727-PMPB20EN,115TR-ND - Tape & Reel (TR) 1727-PMPB20EN,115CT-ND - Cut Tape (CT) 1727-PMPB20EN,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMPB20EN,115 |
Description | MOSFET N-CH 30V 7.2A DFN2020MD-6 |
Customer Reference | |
Detailed Description | N-Channel 30 V 7.2A (Ta) 1.7W (Ta), 12.5W (Tc) Surface Mount DFN2020MD-6 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10.8 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 435 pF @ 10 V |
FET Type | Power Dissipation (Max) 1.7W (Ta), 12.5W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DFN2020MD-6 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 19.5mOhm @ 7A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD17571Q2 | Texas Instruments | 6,979 | 296-37193-1-ND | $6.08000 | Similar |
| DMN3020UFDF-13 | Diodes Incorporated | 0 | DMN3020UFDF-13-ND | $1.18128 | Similar |
| DMN3025LFDF-13 | Diodes Incorporated | 0 | DMN3025LFDF-13-ND | $1.01117 | Similar |
| DMT3020LFDF-13 | Diodes Incorporated | 0 | DMT3020LFDF-13-ND | $1.53537 | Similar |



