PMPB15XPZ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 4,362
Unit Price: $4.45000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2,418
Unit Price: $6.09000
Datasheet
DFN2020MD-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMPB15XPZ

DigiKey Part Number
PMPB15XPZ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PMPB15XPZ
Description
MOSFET P-CH 12V 8.2A DFN2020MD-6
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 12 V 8.2A (Ta) 1.7W (Ta), 12.5W (Tc) Surface Mount DFN2020MD-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
12 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
19mOhm @ 8.2A, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
100 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
2875 pF @ 6 V
FET Feature
-
Power Dissipation (Max)
1.7W (Ta), 12.5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DFN2020MD-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.13862$3,415.86
6,000$1.03880$6,232.80
9,000$0.98792$8,891.28
15,000$0.93074$13,961.10
21,000$0.89686$18,834.06
30,000$0.86395$25,918.50
75,000$0.82320$61,740.00
Manufacturers Standard Package