PMPB15XN,115 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 51,701
Unit Price: $9.69000
Datasheet
DFN2020MD-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMPB15XN,115

DigiKey Part Number
1727-1245-2-ND - Tape & Reel (TR)
1727-1245-1-ND - Cut Tape (CT)
1727-1245-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMPB15XN,115
Description
MOSFET N-CH 20V 7.3A DFN2020MD-6
Customer Reference
Detailed Description
N-Channel 20 V 7.3A (Ta) 1.7W (Ta), 12.5W (Tc) Surface Mount DFN2020MD-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
21mOhm @ 7.3A, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
20.2 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
1240 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.7W (Ta), 12.5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DFN2020MD-6
Package / Case
Base Product Number
Last Time Buy
Last Time Buy Date: 30/6/2025
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.17000$5.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.17264$3,517.92
6,000$1.07041$6,422.46
9,000$1.01833$9,164.97
15,000$0.95978$14,396.70
21,000$0.92511$19,427.31
30,000$0.89142$26,742.60
75,000$0.85394$64,045.50
Manufacturers Standard Package