


PMPB12UNEX | |
|---|---|
DigiKey Part Number | 1727-2703-2-ND - Tape & Reel (TR) 1727-2703-1-ND - Cut Tape (CT) 1727-2703-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMPB12UNEX |
Description | MOSFET N-CH 20V 11.4A 6DFN |
Customer Reference | |
Detailed Description | N-Channel 20 V 11.4A (Ta) 470mW (Ta) Surface Mount DFN2020MD-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 7.9A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1220 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 470mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020MD-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.61000 | $6.61 |
| 10 | $4.07900 | $40.79 |
| 50 | $2.96960 | $148.48 |
| 100 | $2.61070 | $261.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.45784 | $4,373.52 |
| 6,000 | $1.33079 | $7,984.74 |

