
PMPB08R4VPX | |
---|---|
DigiKey Part Number | 1727-PMPB08R4VPXTR-ND - Tape & Reel (TR) 1727-PMPB08R4VPXCT-ND - Cut Tape (CT) 1727-PMPB08R4VPXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMPB08R4VPX |
Description | MOSFET P-CH 12V 12A DFN2020M-6 |
Customer Reference | |
Detailed Description | P-Channel 12 V 12A (Ta) 1.9W (Ta), 12.5W (Tc) Surface Mount DFN2020MD-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 9.6mOhm @ 12A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 2200 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.9W (Ta), 12.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020MD-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.75000 | $6.75 |
10 | $4.18200 | $41.82 |
100 | $2.70670 | $270.67 |
500 | $2.06904 | $1,034.52 |
1,000 | $1.86348 | $1,863.48 |