
PMPB07R3ENAX | |
|---|---|
DigiKey Part Number | 1727-PMPB07R3ENAXTR-ND - Tape & Reel (TR) 1727-PMPB07R3ENAXCT-ND - Cut Tape (CT) 1727-PMPB07R3ENAXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMPB07R3ENAX |
Description | SMALL SIGNAL MOSFET FOR MOBILE |
Customer Reference | |
Detailed Description | N-Channel 30 V 12A (Ta) 1.9W (Ta), 12.5W (Tc) Surface Mount DFN2020M-6 |
Category | Rds On (Max) @ Id, Vgs 8.6mOhm @ 12A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 19 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 914 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.9W (Ta), 12.5W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DFN2020M-6 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMPB07R3ENX | Nexperia USA Inc. | 2,576 | 1727-PMPB07R3ENXCT-ND | $6.91000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.91000 | $6.91 |
| 10 | $4.29200 | $42.92 |
| 100 | $2.77720 | $277.72 |
| 500 | $2.12542 | $1,062.71 |
| 1,000 | $1.91520 | $1,915.20 |


