
PMP5201Y-QX | |
|---|---|
DigiKey Part Number | 1727-PMP5201Y-QXTR-ND - Tape & Reel (TR) 1727-PMP5201Y-QXCT-ND - Cut Tape (CT) 1727-PMP5201Y-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMP5201Y-QX |
Description | TRANS 2PNP 45V 100MA 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) Matched Pair 45V 100mA 175MHz 200mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
Category | Power - Max 200mW |
Manufacturer Nexperia USA Inc. | Frequency - Transition 175MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type 2 PNP (Dual) Matched Pair | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 100mA | Supplier Device Package 6-TSSOP |
Current - Collector Cutoff (Max) 15nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.76000 | $5.76 |
| 10 | $3.53500 | $35.35 |
| 100 | $2.26500 | $226.50 |
| 500 | $1.71566 | $857.83 |
| 1,000 | $1.53824 | $1,538.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.31267 | $3,938.01 |
| 6,000 | $1.19900 | $7,194.00 |
| 9,000 | $1.14105 | $10,269.45 |
| 15,000 | $1.07594 | $16,139.10 |
| 21,000 | $1.03738 | $21,784.98 |
| 30,000 | $0.99991 | $29,997.30 |


