
PMBT3904QAZ | |
---|---|
DigiKey Part Number | 1727-PMBT3904QAZTR-ND - Tape & Reel (TR) 1727-PMBT3904QAZCT-ND - Cut Tape (CT) 1727-PMBT3904QAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMBT3904QAZ |
Description | TRANS NPN 40V 0.2A DFN1010D-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 440 mW Surface Mount DFN1010D-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 440 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-XDFN Exposed Pad | |
Supplier Device Package | DFN1010D-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.96300 | $9.63 |
100 | $0.31280 | $31.28 |
500 | $0.29636 | $148.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.23873 | $1,193.65 |