
PMN50EPEH | |
|---|---|
DigiKey Part Number | 1727-PMN50EPEHTR-ND - Tape & Reel (TR) 1727-PMN50EPEHCT-ND - Cut Tape (CT) 1727-PMN50EPEHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMN50EPEH |
Description | PMN50EPE/SOT457/SC-74 |
Customer Reference | |
Detailed Description | P-Channel 30 V 4.6A (Ta) 560mW (Ta), 6.25mW (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 793 pF @ 15 V |
FET Type | Power Dissipation (Max) 560mW (Ta), 6.25mW (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 6-TSOP |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 45mOhm @ 4.6A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.66000 | $6.66 |
| 10 | $4.14400 | $41.44 |
| 100 | $2.68100 | $268.10 |
| 500 | $2.04880 | $1,024.40 |
| 1,000 | $1.84507 | $1,845.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.58593 | $4,757.79 |
| 6,000 | $1.51933 | $9,115.98 |

