
PMN30XPEX | |
---|---|
DigiKey Part Number | 1727-PMN30XPEXTR-ND - Tape & Reel (TR) 1727-PMN30XPEXCT-ND - Cut Tape (CT) 1727-PMN30XPEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMN30XPEX |
Description | MOSFET P-CH 20V 5.3A 6TSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 5.3A (Ta) 560mW (Ta), 6.25W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 34mOhm @ 5.3A, 4.5V | |
Vgs(th) (Max) @ Id | 1.25V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1465 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 560mW (Ta), 6.25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.95000 | $3.95 |
10 | $3.13600 | $31.36 |
100 | $1.70480 | $170.48 |
500 | $1.56474 | $782.37 |
1,000 | $1.35828 | $1,358.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.08317 | $3,249.51 |
6,000 | $1.02439 | $6,146.34 |
9,000 | $0.89004 | $8,010.36 |
75,000 | $0.87465 | $65,598.75 |