PMN30XPAX is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 208
Unit Price: $8.80000
Datasheet

Similar


onsemi
In Stock: 12,442
Unit Price: $7.81000
Datasheet

Similar


onsemi
In Stock: 5,723
Unit Price: $7.81000
Datasheet

Similar


onsemi
In Stock: 15,889
Unit Price: $7.81000
Datasheet

Similar


onsemi
In Stock: 6,571
Unit Price: $9.29000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 24,045
Unit Price: $6.49000
Datasheet
P-Channel 20 V 5.2A (Ta) 660mW (Ta), 7.5W (Tc) Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMN30XPAX

DigiKey Part Number
1727-PMN30XPAXTR-ND - Tape & Reel (TR)
1727-PMN30XPAXCT-ND - Cut Tape (CT)
1727-PMN30XPAXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMN30XPAX
Description
MOSFET P-CH 20V 5.2A 6TSOP
Customer Reference
Detailed Description
P-Channel 20 V 5.2A (Ta) 660mW (Ta), 7.5W (Tc) Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
16 nC @ 4.5 V
Mfr
Vgs (Max)
±12V
Series
Input Capacitance (Ciss) (Max) @ Vds
1039 pF @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
660mW (Ta), 7.5W (Tc)
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
6-TSOP
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 8V
Package / Case
Rds On (Max) @ Id, Vgs
33mOhm @ 5.2A, 8V
Base Product Number
Vgs(th) (Max) @ Id
1.3V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDC602Ponsemi208FDC602PCT-ND$8.80000Similar
FDC604Ponsemi12,442FDC604PCT-ND$7.81000Similar
FDC608PZonsemi5,723FDC608PZCT-ND$7.81000Similar
FDC638APZonsemi15,889FDC638APZCT-ND$7.81000Similar
FDC638Ponsemi6,571FDC638PCT-ND$9.29000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes