
PMN30ENEAX | |
---|---|
DigiKey Part Number | 1727-8681-2-ND - Tape & Reel (TR) 1727-8681-1-ND - Cut Tape (CT) 1727-8681-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMN30ENEAX |
Description | MOSFET N-CH 40V 5.4A 6TSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 5.4A (Ta) 667mW (Ta), 7.5W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | PMN30ENEAX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 5.4A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 440 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 667mW (Ta), 7.5W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.38000 | $3.38 |
10 | $2.20600 | $22.06 |
100 | $1.35990 | $135.99 |
500 | $1.29408 | $647.04 |
1,000 | $1.23653 | $1,236.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.83966 | $2,518.98 |
6,000 | $0.82287 | $4,937.22 |
9,000 | $0.77249 | $6,952.41 |
75,000 | $0.76146 | $57,109.50 |