Automotive, AEC-Q101 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMN280ENEAX

DigiKey Part Number
1727-8662-2-ND - Tape & Reel (TR)
1727-8662-1-ND - Cut Tape (CT)
1727-8662-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMN280ENEAX
Description
MOSFET N-CH 100V 1.2A 6TSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 1.2A (Ta) 667mW (Ta), 7.5W (Tc) Surface Mount 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
PMN280ENEAX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
385mOhm @ 1.2A, 10V
Vgs(th) (Max) @ Id
2.7V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6.8 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
190 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
667mW (Ta), 7.5W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,749
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.69000$3.69
10$2.29100$22.91
100$1.44920$144.92
500$1.08368$541.84
1,000$0.96553$965.53
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.64489$1,934.67
6,000$0.61558$3,693.48
9,000$0.60653$5,458.77
15,000$0.55163$8,274.45
21,000$0.54501$11,445.21
Manufacturers Standard Package