
PMLL4153,115 | |
---|---|
DigiKey Part Number | 1727-5219-2-ND - Tape & Reel (TR) 1727-5219-1-ND - Cut Tape (CT) 1727-5219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMLL4153,115 |
Description | DIODE STANDARD 50V 200MA LLDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 200mA Surface Mount LLDS; MiniMelf |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 880 mV @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 50 nA @ 50 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | LLDS; MiniMelf | |
Operating Temperature - Junction | 200°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.59900 | $5.99 |
100 | $0.47790 | $47.79 |
500 | $0.34634 | $173.17 |
1,000 | $0.30364 | $303.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.12438 | $310.95 |
5,000 | $0.12317 | $615.85 |