
PMG85XPH | |
|---|---|
DigiKey Part Number | 1727-PMG85XPHTR-ND - Tape & Reel (TR) 1727-PMG85XPHCT-ND - Cut Tape (CT) 1727-PMG85XPHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMG85XPH |
Description | MOSFET P-CH 20V 2A 6TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 2A (Tj) 375mW (Ta), 2.4W (Tc) Surface Mount 6-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 115mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 1.15V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.2 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 560 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 375mW (Ta), 2.4W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $2.00600 | $20.06 |
| 100 | $1.26040 | $126.04 |
| 500 | $0.93610 | $468.05 |
| 1,000 | $0.83128 | $831.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.69773 | $2,093.19 |
| 6,000 | $0.63036 | $3,782.16 |
| 9,000 | $0.59599 | $5,363.91 |
| 15,000 | $0.55736 | $8,360.40 |
| 21,000 | $0.53448 | $11,224.08 |
| 30,000 | $0.51223 | $15,366.90 |


