


PMEG6050ELPX | |
|---|---|
DigiKey Part Number | 1727-PMEG6050ELPXTR-ND - Tape & Reel (TR) 1727-PMEG6050ELPXCT-ND - Cut Tape (CT) 1727-PMEG6050ELPXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG6050ELPX |
Description | PMEG6050ELP/SOD128/FLATPOWER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount SOD-128/CFP5 |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 10 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 60 V |
Part Status Active | Capacitance @ Vr, F 315pF @ 1V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 60 V | Package / Case |
Current - Average Rectified (Io) 5A | Supplier Device Package SOD-128/CFP5 |
Voltage - Forward (Vf) (Max) @ If 780 mV @ 5 A | Operating Temperature - Junction 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 10 | $3.26400 | $32.64 |
| 100 | $2.08830 | $208.83 |
| 500 | $1.58132 | $790.66 |
| 1,000 | $1.41780 | $1,417.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.20971 | $3,629.13 |
| 6,000 | $1.10486 | $6,629.16 |
| 9,000 | $1.05142 | $9,462.78 |
| 15,000 | $0.99136 | $14,870.40 |
| 21,000 | $0.95580 | $20,071.80 |
| 30,000 | $0.92123 | $27,636.90 |
| 75,000 | $0.88689 | $66,516.75 |


