PMEG40T10ERX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG6030CERX

DigiKey Part Number
1727-PMEG6030CERXTR-ND - Tape & Reel (TR)
1727-PMEG6030CERXCT-ND - Cut Tape (CT)
1727-PMEG6030CERXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG6030CERX
Description
DIODE SCHOTTKY 60V 3A SOD123W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount SOD-123W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
760 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
6 ns
Current - Reverse Leakage @ Vr
60 µA @ 60 V
Capacitance @ Vr, F
100pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123W
Operating Temperature - Junction
175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,048
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.20000$3.20
10$1.97100$19.71
100$1.23900$123.90
500$0.92176$460.88
1,000$0.81913$819.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.68852$2,065.56
6,000$0.62263$3,735.78
9,000$0.58904$5,301.36
15,000$0.55126$8,268.90
21,000$0.52889$11,106.69
30,000$0.50714$15,214.20
75,000$0.45940$34,455.00
150,000$0.44134$66,201.00
Manufacturers Standard Package