


PMEG6030AEXEX | |
|---|---|
DigiKey Part Number | 1727-PMEG6030AEXEXTR-ND - Tape & Reel (TR) 1727-PMEG6030AEXEXCT-ND - Cut Tape (CT) 1727-PMEG6030AEXEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG6030AEXEX |
Description | DIODE SCHOTTKY 60V 3A SOD123HP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SOD-123HP |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 8 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 180 µA @ 60 V |
Part Status Active | Capacitance @ Vr, F 235pF @ 1V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 60 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package SOD-123HP |
Voltage - Forward (Vf) (Max) @ If 560 mV @ 3 A | Operating Temperature - Junction 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMEG6030AEXE-QX | Nexperia USA Inc. | 4,074 | 1727-PMEG6030AEXE-QXCT-ND | $3.62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.14600 | $21.46 |
| 100 | $1.35000 | $135.00 |
| 500 | $1.00450 | $502.25 |
| 1,000 | $0.89285 | $892.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.71541 | $2,146.23 |
| 6,000 | $0.64651 | $3,879.06 |
| 9,000 | $0.61137 | $5,502.33 |
| 15,000 | $0.57186 | $8,577.90 |
| 21,000 | $0.54846 | $11,517.66 |
| 30,000 | $0.52571 | $15,771.30 |




