


PMEG40T50EP-QX | |
---|---|
DigiKey Part Number | 1727-PMEG40T50EP-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMEG40T50EP-QX |
Description | DIODE SCHOTTK 40V 5A SOD128/CFP5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount SOD-128/CFP5 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 525 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 24 ns | |
Current - Reverse Leakage @ Vr | 41 µA @ 40 V | |
Capacitance @ Vr, F | 820pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.69612 | $5,088.36 |
6,000 | $1.47353 | $8,841.18 |
9,000 | $1.42594 | $12,833.46 |
15,000 | $1.40694 | $21,104.10 |
21,000 | $1.36840 | $28,736.40 |
30,000 | $1.34387 | $40,316.10 |