Diode 40 V 2A Surface Mount SOD323HP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 2A Surface Mount SOD323HP
Nexperia’s CFP2-HP delivers high thermal performance in a small footprint

PMEG4020EXD-QX

DigiKey Part Number
1727-PMEG4020EXD-QXTR-ND - Tape & Reel (TR)
1727-PMEG4020EXD-QXCT-ND - Cut Tape (CT)
1727-PMEG4020EXD-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG4020EXD-QX
Description
PMEG4020EXD-Q/SOD323HP/SO2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount SOD323HP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
5.6 ns
Mfr
Current - Reverse Leakage @ Vr
50 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
83pF @ 1V, 1MHz
Part Status
Active
Grade
Automotive
Technology
Qualification
AEC-Q101
Voltage - DC Reverse (Vr) (Max)
40 V
Mounting Type
Current - Average Rectified (Io)
2A
Package / Case
Voltage - Forward (Vf) (Max) @ If
610 mV @ 2 A
Supplier Device Package
SOD323HP
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Operating Temperature - Junction
175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PMEG4020EXDXNexperia USA Inc.501727-PMEG4020EXDXCT-ND$2.38000Parametric Equivalent
In-Stock: 110
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.53700$15.37
100$0.95780$95.78
500$0.70556$352.78
1,000$0.62385$623.85
2,000$0.55483$1,109.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500$0.48770$2,194.65
9,000$0.44011$3,960.99
13,500$0.41583$5,613.70
22,500$0.38853$8,741.92
31,500$0.37236$11,729.34
45,000$0.35664$16,048.80
Manufacturers Standard Package